Pulse PA0184T technical specifications.
| Height | 7.6mm |
| Inductance | 1200uH |
| Isolation Voltage | 1.5kV |
| Length | 9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.021164oz |
| Width | 8.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0184T to view detailed technical specifications.
No datasheet is available for this part.