Pulse PA0185NLT technical specifications.
| Height | 4mm |
| Inductance | 980uH |
| Isolation Voltage | 1.5kV |
| Length | 11.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0185NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.