
The Pulse PA0185T Pulse Transformer is a surface mount device designed for a wide range of applications. It features a 1:1 turns ratio, allowing it to transfer electrical signals without modification. The transformer operates within a temperature range of -40°C to 130°C, making it suitable for use in high-temperature environments. It is available in quantities of 95 per reel, packaged in tape and reel format for easy handling. The PA0185T is not designed for use in radiation-hardened applications and is not compliant with RoHS regulations.
Pulse PA0185T technical specifications.
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0185T to view detailed technical specifications.
No datasheet is available for this part.