Pulse PA0191T technical specifications.
| Depth | 27.69mm |
| Length | 21.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 9:2 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0191T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.