Pulse PA0229 technical specifications.
| Depth | 6.35mm |
| Height | 4.5mm |
| Inductance | 100nH |
| Max DC Current | 16A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.