Pulse PA0235LNL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.8 |
| Tolerance | 20 |
| Package Width | 10.2 |
| Package Height | 16.8 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.86 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0026 |
| Rated Current-Max | 22.5 |
| Manufacturer Series | PA0235LNL |
| Series | P1/PA SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA0235LNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.