
Pulse PA0273T technical specifications.
| Isolation Voltage | 500V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 16:10 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0273T to view detailed technical specifications.
No datasheet is available for this part.