Pulse PA0274NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 6A |
| DC Resistance (DCR) | 1.8mR |
| Depth | 6.48mm |
| Height | 0.13inch |
| Inductance | 475nH |
| Length | 0.276inch |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | VOLTA 1 |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0274NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.