Pulse PA0274T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.48mm |
| Height | 1.65mm |
| Inductance | 700uH |
| Length | 8.89mm |
| Max DC Current | 12A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.033334oz |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0274T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.