This 1200uH pulse transformer features 1.5kV isolation voltage and operates within a temperature range of -40°C to 130°C. It is designed for surface mount applications and is available in bulk packaging with 50 units per package. The transformer has a primary impedance of 910mR and a secondary impedance of 460mR, with a turns ratio of 2.1:1.
Pulse PA0297 technical specifications.
| Height | 7.6mm |
| Inductance | 1200uH |
| Isolation Voltage | 1.5kV |
| Length | 9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 910mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 460mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 2.1:1 |
| Width | 8.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0297 to view detailed technical specifications.
No datasheet is available for this part.