
SMD Pulse Transformer with a 2:1:1 turns ratio, designed for general applications. Features 1500Vrms isolation and low DC resistance, with 910mΩ primary DCR and 460mΩ secondary DCR. Operates across a wide temperature range from -40°C to 130°C. This surface mount component is packaged on tape and reel for automated assembly.
Pulse PA0297NLT technical specifications.
| DC Resistance (DCR) | 910mR |
| Depth | 8.64mm |
| Length | 9.02mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 2.1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0297NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
