
Pulse PA0297T technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 2.1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0297T to view detailed technical specifications.
No datasheet is available for this part.