Pulse PA0302NL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 26.2 |
| Length | 32 |
| Input Voltage-Max | 56 |
| Input Voltage-Min | 21 |
| Manufacturer Series | PA0302NL |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA0302NL to view detailed technical specifications.
No datasheet is available for this part.