Pulse PA0368.050NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 7.25 |
| Length | 8.25 |
| Height | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA0368.050NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.