Pulse PA0373NL technical specifications.
| Depth | 23.37mm |
| Height | 7.37mm |
| Inductance | 2.1uH |
| Max DC Current | 30A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0021R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0373NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.