Pulse PA0390.102NL technical specifications.
| Depth | 6.1mm |
| Height | 5.08mm |
| Inductance | 1.2uH |
| Max DC Current | 4.4A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0390.102NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.