Pulse PA0390.333NLT technical specifications.
| Current Rating | 820mA |
| DC Resistance (DCR) | 367mR |
| Height | 0.2inch |
| Inductance | 36uH |
| Length | 0.35inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 990mA |
| Series | PA0390NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0390.333NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
