Pulse PA0390.471T technical specifications.
| Inductance | 600nH |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0390.471T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.