Pulse PA0390.473NLT technical specifications.
| Current Rating | 720mA |
| DC Resistance (DCR) | 474mR |
| Depth | 6.1mm |
| Height | 0.2inch |
| Inductance | 48uH |
| Length | 0.35inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Series | PA0390NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0390.473NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.