Pulse PA0390.682 technical specifications.
| Height | 5.08mm |
| Inductance | 6.8uH |
| Length | 8.89mm |
| Max DC Current | 1.7A |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0390.682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.