Pulse PA0390.683T technical specifications.
| Height | 5.08mm |
| Inductance | 73uH |
| Length | 8.89mm |
| Max DC Current | 580mA |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0390.683T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.