Pulse PA0397NL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 26.11 |
| Length | 26.42 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Manufacturer Series | EFD25 |
| Height | 13.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse PA0397NL to view detailed technical specifications.
No datasheet is available for this part.