Pulse PA0423 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Package/Case | SMD/SMT |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 8:4 |
| Weight | 0.388014oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0423 to view detailed technical specifications.
No datasheet is available for this part.