Pulse PA0430L technical specifications.
| Package/Case | Radial |
| Current Rating | 37.5A |
| DC Resistance (DCR) | 1.6mR |
| Inductance | 860nH |
| Lead Free | Contains Lead |
| Lead Length | 6.4mm |
| Length | 22.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Bare Coil |
| Shielding | Unshielded |
| Width | 0.374inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0430L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.