Pulse PA0431L technical specifications.
| Current Rating | 20.5A |
| Inductance | 7.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Lead Length | 6.4mm |
| Length | 22.2mm |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0431L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.