Pulse PA0432L technical specifications.
| Current Rating | 20.5A |
| Height | 24.9mm |
| Inductance Tolerance | 20% |
| Length | 24.9mm |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0432L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.