Pulse PA0442 technical specifications.
| Isolation Voltage | 1.5kV |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 5:5 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.