Pulse PA0491T technical specifications.
| Isolation Voltage | 1.5kV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 8:2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0491T to view detailed technical specifications.
No datasheet is available for this part.