Pulse PA0492T technical specifications.
| Height | 7.37mm |
| Inductance | 3uH |
| Length | 23.37mm |
| Max DC Current | 41A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 12% |
| Width | 20.07mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0492T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.