
Pulse PA0510 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 910mR |
| Depth | 8.64mm |
| Length | 9.02mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0510 to view detailed technical specifications.
No datasheet is available for this part.