Pulse PA0510T technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 8.64 |
| Length | 9.02 |
| Number of Functions | 1 |
| Manufacturer Series | PA0510T |
| Height | 7.62 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse PA0510T to view detailed technical specifications.
No datasheet is available for this part.