Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a high current rating of 25A (DC) and 33A saturation current, with a low DC resistance of 0.39mR. Operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse PA0511.221NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 25A |
| DC Current | 25A |
| DC Resistance (DCR) | 0.39mR |
| Depth | 7mm |
| Height | 4.96mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 220nH |
| Length | 10.2mm |
| Max DC Current | 25A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 33A |
| Series | PA051XNL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0511.221NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.