Pulse PA0512.151NLT technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 24A |
| DC Resistance (DCR) | 0.32mR |
| Depth | 7mm |
| Height | 4.96mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 150nH |
| Length | 0.276inch |
| Max DC Current | 24A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | PA051XNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0512.151NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.