Pulse PA0512.700T technical specifications.
| Package/Case | SMD/SMT |
| Height | 4.96mm |
| Inductance | 72nH |
| Length | 7mm |
| Max DC Current | 31A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | PA0512NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0512.700T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
