Pulse PA0513.261NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 45A |
| DC Resistance (DCR) | 0.32mR |
| Depth | 12.95mm |
| Height | 8mm |
| Inductance | 260nH |
| Length | 13.5mm |
| Max DC Current | 45A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Series | PA051XNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0513.261NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.