Surface mount general purpose shielded inductor with 440nH inductance and 20% tolerance. Features a 30A DC current rating and 35A saturation current. Operating temperature range is -40°C to 130°C. Dimensions are 13.46mm length, 12.95mm depth, and 8mm height. This component is halogen-free and RoHS compliant.
Pulse PA0513.441NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 30A |
| DC Current | 30A |
| DC Resistance (DCR) | 320mR |
| Depth | 12.95mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 440nH |
| Length | 13.46mm |
| Max DC Current | 30A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Series | PA051XNL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0513.441NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.