Pulse PA0513.441T technical specifications.
| Package/Case | SMD/SMT |
| Height | 8mm |
| Inductance | 440nH |
| Length | 13.5mm |
| Max DC Current | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | PA0513NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0513.441T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.