Surface mount wirewound power inductor with 270nH inductance and 20% tolerance. Features a high current rating of 35A (DC and saturation) and a low DC resistance of 630mΩ. Operates across a wide temperature range of -40°C to 130°C. Shielded construction and tape and reel packaging for automated assembly.
Pulse PA0515.271NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 35A |
| DC Current | 35A |
| DC Resistance (DCR) | 630mR |
| Depth | 11.18mm |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Inductance | 270nH |
| Length | 11.18mm |
| Max DC Current | 35A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Series | PA051XNL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0515.271NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.