Surface mount wirewound power inductor with 325nH inductance and 20% tolerance. Features a 35A DC current rating, 43A saturation current, and a low 0.63mΩ DC resistance. Operates from -40°C to 130°C and is housed in a ferrite core with SMD/SMT termination. Packaged in tape and reel for automated assembly.
Pulse PA0515.321NLT technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 35A |
| DC Current | 35A |
| DC Resistance (DCR) | 0.63mR |
| Depth | 11.18mm |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Inductance | 325nH |
| Length | 0.44inch |
| Max DC Current | 35A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 43A |
| Series | PA051XNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0515.321NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.