Pulse PA0515.321T technical specifications.
| Height | 9mm |
| Inductance | 325nH |
| Length | 11.2mm |
| Max DC Current | 35A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | PA0515NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0515.321T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.