Pulse PA0519 technical specifications.
| DC Current | 17A |
| Depth | 20.07mm |
| Inductance | 3.6uH |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Resistance | 0.0025R |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tolerance | 12% |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.