Pulse PA0533NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 21.5A |
| DC Resistance (DCR) | 1.9mR |
| Depth | 20.07mm |
| Height | 0.29inch |
| Inductance | 2uH |
| Length | 0.92inch |
| Max DC Current | 21.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 29A |
| Shielding | Shielded |
| Tolerance | 12% |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0533NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.