Pulse PA0550 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Package/Case | SMD/SMT |
| Height | 10.2mm |
| Inductance | 85uH |
| Length | 29.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 5:5 |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.