Pulse PA0634 technical specifications.
| Isolation Voltage | 1.5kV |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 8:2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0634 to view detailed technical specifications.
No datasheet is available for this part.