Pulse PA0648NLT technical specifications.
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 3:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0648NLT to view detailed technical specifications.
No datasheet is available for this part.