Pulse PA0689 technical specifications.
| Lead Style | Radial |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 13.8 |
| Terminal Pitch (mm) | 7.6 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Toroid |
| Inductance | 1.7u(OCL)/0.8uH |
| Tolerance | 20% |
| Maximum DC Current | 21.5A |
| Max DC Resistance | 0.002Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA0689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.