Pulse PA0691 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 17.15 |
| Length | 22.23 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 30 |
| Manufacturer Series | EFD15 |
| Height | 8.13 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA0691 to view detailed technical specifications.
No datasheet is available for this part.