Pulse PA0766.281NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.77A |
| DC Resistance (DCR) | 212.8mR |
| Depth | 13.5mm |
| Height | 7mm |
| Inductance | 285nH |
| Inductance - Parallel | 27uH |
| Inductance - Series | 108uH |
| Length | 0.715inch |
| Max DC Current | 26A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PA0766NL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.531inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0766.281NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.