Pulse PA0766.421NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 25A |
| DC Resistance (DCR) | 0.75mR |
| Depth | 13.5mm |
| Height | 0.276inch |
| Inductance | 180nH |
| Inductance - Parallel | 180nH |
| Inductance - Series | 770nH |
| Length | 0.551inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PA0766NL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.531inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0766.421NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.