Surface mount fixed power wirewound inductor featuring dual inductance configurations: 240nH (series) and 1.14uH (parallel). Offers a 20% tolerance with a maximum DC current of 18.5A and a rated current of 2.7A. DC resistance is 93mR (typical), with parallel DCR at 0.38mR and series DCR at 1.5mR. Operating temperature range spans -40°C to 130°C.
Pulse PA0766.561NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 2.7A |
| DC Resistance (DCR) | 93mR |
| DC Resistance (DCR) - Parallel | 0.38mR |
| DC Resistance (DCR) - Series | 1.5mR |
| Depth | 13.5mm |
| Height | 7mm |
| Inductance | 240nH |
| Inductance - Parallel | 284nH |
| Inductance - Series | 1.14uH |
| Length | 0.551inch |
| Max DC Current | 18.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PA0766NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.531inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0766.561NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.